STMicroelectronics STripFET I™ Power MOSFETs

STMicroelectronics STripFET I™ Power MOSFETs are enhancement mode Power MOSFETs that benefit from the "single feature size" strip-based process. This decreases the critical alignment steps to offer exceptional manufacturing reproducibility. The result is a transistor with extremely high packing density for low on-resistance, rugged avalanche characteristics, and low gate charge. This makes these devices ideal for switching automotive applications.

Features

  • Extremely low gate charge
  • Exceptional dv/dt capability
  • Low gate input resistance
  • 100% avalanche tested

Applications

  • Switching automotive
Yayınlandı: 2019-01-17 | Güncellenmiş: 2024-01-15