STMicroelectronics STripFET II™ Power MOSFETs
STMicroelectronics STripFET II™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET™ technology with a gate structure. The resulting STripFET™ Power MOSFET exhibits a high current and low RDS(on). These Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density. These STripFET™ Power MOSFETs are a well-established planar technology for high-efficiency, low-voltage systems.Features
- RDS(on) Qg industry benchmark
- Extremely low on-resistance RDS(on)
- Very low switching gate charge
- High avalanche ruggedness
- Low gate drive power losses
Applications
- Consumer
- Display: LCD, PDP & CRT
- Audio: Class D Audio Amplifier
- Games / DVD / VCR / STB
- Lithium-Ion Battery Protection: MP3, Mobile Phone, Digital Camera, etc.
- Telecom
- DC/DC Conversion
- SMPS
- Server for Base Stations or Basebands
- POE
- Routers
- WLAN
- VoIP
- Modem
- Computer
- Motherboards
- Servers
- Notebooks
- Peripherals: Printers, Hard Disk Drive
- Industrial
- Motor Control: Handheld tools, Fan Control, Small Appliances, E-Bike, BLDC, Traction, Forklift, Green Cars
- DC-AC & DC-DC (SMPS), Medical, UPS, Home Appliances
- SMPS for Servers, Solar & Desktop, AC/DC Converters, Battery Chargers, Adapters, Welding, Metering
- Lighting: CFL, HID, HF Ballast, Projector Lamp, 3 0 Aux Power Supply
- Solar Boost & Micro-Inverters
- Automotive
- Safety & Chassis: ABS/ESP, Electric Park Brake, Electric Power Steering, Airbag, Start-Stop, Door Locking
- Info/Entertainment: Car RadioABS/ESP, Dashboard
- Power Train: Diesel Injection/Common Rail, Engine Control Unit, Diesel Glow Plug, Fuel Pump, Gear Box, Starter, Transmission Valve Control System
- Alternator
- Body Electronics: Blower Motor, Wipers, Fan Control, Reverse Protection Battery, Seat Positioning, Sun Roof, Seat Heating System
Yayınlandı: 2019-01-17
| Güncellenmiş: 2024-01-15