STMicroelectronics STripFET VI™ Power MOSFETs

STMicroelectronics STripFET VI™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET technology with an updated gate structure. The resulting STripFET Power MOSFET uses a trench technology for high efficiency and low RDS(on) required by various automotive and industrial switching applications such as motor control, UPS, DC/DC converters, induction heater vaporizers, and solar. These STMicroelectronics MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

Features

  • RDS(on) Qg industry benchmark
  • Extremely low on-resistance RDS(on)
  • High avalanche ruggedness
  • Low gate drive power losses
  • Very low switching gate charge

Applications

  • Industrial
    • Motor control
    • DC-AC and DC-DC (SMPS), medical, UPS, and home appliances
    • SMPS for servers, solar, and desktop, AC/DC converters, and battery chargers
    • CFL, HID, HF ballast, and projector lamp lighting
    • Battery protection
    • Boost and micro-inverters
  • Automotive
    • Safety and chassis
    • Power train
    • Body electronics
Yayınlandı: 2019-01-16 | Güncellenmiş: 2023-09-18