STMicroelectronics STSAFE-A110 Authentication IC

STMicroelectronics STSAFE-A110 Authentication IC is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. The STSAFE-A110 consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE-A110 supports a wide range of security features, including authentication, secure-channel key establishment, signature verification, and symmetric keys. The device comes with a host integration code tested with STM32 microcontrollers. It can also be ported to a wide range of general-purpose microcontrollers or microprocessors. This integration code includes a command wrapper and examples for the most common use cases.

The STMicroelectronics STSAFE-A110 Authentication IC is offered in 8-lead, ECOPACK-compliant, SO8N and UFDFPN packages.

Features

  • Authentication for:
    • Consumables and peripherals
    • eCloud Internet of Things (IoT) connected objects
    • USB Type-C® power delivery chargers
    • Qi over-the-air chargers
  • Secure channel establishment with remote host including transport layer security (TLS) handshake
  • Signature verification service (secure boot and firmware upgrade)
  • Usage monitoring with secure counters
  • Pairing and secure channel with a host application processor
  • Wrapping and unwrapping of localhost envelopes
  • Symmetric data encryption or decryption (up to 16 keys)
  • On-chip key pair generation
  • LPWAN security ready
    • Preloading with Sigfox™ or LoRaWAN® credentials
    • Frame signature and verification
    • Frame encryption and decryption
  • Hardware
    • 6Kbytes of configurable non-volatile memory
      • Highly reliable CMOS EEPROM technology
      • 30 years of data retention at +25°C
      • 500,000 erase / program cycles endurance at +25°C
    • 1.62V to 5.5V continuous supply voltage
    • -40°C to +105°C operating temperature range
  • I2C-bus slave interface
    • Up to 400kbps transmission speed (Fast mode) and true open-drain pads
    • 7-bit addressing
    •  
  • Security
    • Highly secure MCUs
      • Unique serial number on each die
      • CC EAL5+ AVA_VAN5 Common Criteria certified
      • Active shield
      • Monitoring of environmental parameters
      • Protection mechanism against faults
      • Protection against side-channel attacks
    • Advanced asymmetric cryptography
      • Elliptic curve cryptography (ECC) with NIST or Brainpool 256-bit and 384-bit curves
      • Elliptic curve digital signature algorithm (ECDSA) with SHA-256 and SHA-384 for digital signature generation and verification
      • Elliptic curve Diffie-Hellman (ECDH) for key establishment
    • Advanced symmetric cryptography, a secure operating system with protection against logical and physical attacks
    • Secure operating system
      • Secure STSAFE-A110 kernel for authentication and data management
      • Protection against logical and physical attacks
  • Package options
    • SO8N 8-lead plastic small outline
    • UFDFPN 8-lead ultra-thin profile
    • ECOPACK-compliant

Applications

  • Internet of Things (IoT) devices
  • Smart-homes and cities
  • Industrial
  • Consumer electronics devices
  • Consumables and accessories

Videos

Yayınlandı: 2020-10-02 | Güncellenmiş: 2026-01-14