STMicroelectronics TS3021/TS3022 High-Speed Comparators

STMicroelectronics TS3021/TS3022 High-Speed Comparators feature high-speed response time with rail-to-rail inputs. These comparators operate over a wide -40°C to 125°C temperature range with a supply voltage specified from 2 to 5V. The TS3021/TS3022 has a low 73μA current consumption with an excellent ratio of power consumption current versus response time. Push-pull outputs are also available. The TS3021/TS3022 are qualified for automotive use and typical applications include telecom, instrumentation, and signal conditioning. 

Features

  • Propagation delay 38ns
  • Low current consumption 73μA
  • Rail-to-rail inputs
  • Push-pull outputs
  • Supply operation from 1.8V to 5V
  • Wide temperature range -40°C to 125°C
  • High ESD tolerance 5kV HBM, 300V MM
  • Latch-up immunity 200mA SMD packages
  • Automotive qualification

Applications

  • Telecom
  • Instrumentation
  • Signal conditioning
  • High-speed sampling systems
  • Portable communication systems
  • Automotive

Videos

Schematic Diagram

Schematic - STMicroelectronics TS3021/TS3022 High-Speed Comparators
View Results ( 8 ) Page
Parça Numarası Veri Sayfası Kanal Sayısı Ib - Giriş Eğilim Akımı Vos - Giriş Ofset Voltajı
TS3021HIYLT TS3021HIYLT Veri Sayfası 1 Channel 300 nA 6 mV
TS3021AILT TS3021AILT Veri Sayfası 1 Channel 160 nA 2 mV
TS3021ICT TS3021ICT Veri Sayfası 1 Channel 160 nA 6 mV
TS3021ILT TS3021ILT Veri Sayfası 1 Channel 160 nA 6 mV
TS3021IYLT TS3021IYLT Veri Sayfası 1 Channel 160 nA 6 mV
TS3022IDT TS3022IDT Veri Sayfası 2 Channel 160 nA 6 mV
TS3022IYST TS3022IYST Veri Sayfası 2 Channel 160 nA 6 mV
TS3022IST TS3022IST Veri Sayfası 2 Channel 160 nA 6 mV
Yayınlandı: 2016-01-19 | Güncellenmiş: 2025-02-10