STMicroelectronics TSB511, TSB512, TSB514 6MHz Operational Amplifiers

STMicroelectronics TSB511, TSB512, and TSB514 6MHz Operational Amplifiers (Op-Amps) feature rail-to-rail input and output, which are guaranteed to operate from 2.7V to 36V single supply. It also operates from ±1.35V to ±18V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and a wide bandwidth.

The combination of wide bandwidth, slew rate, low noise, and rail-to-rail capability makes the STMicroelectronics TSB511, TSB512, and TSB514 Op-Amps useful in a wide variety of applications. These applications include filters, power supply/motor control, actuator driving, hall effect sensors, stain gauge, and resistive transducers.

Features

  • Rail-to-rail input and output
  • 1.5mV maximum low offset voltage
  • 2.7V to 36V wide supply voltage range
  • 6MHz gain-bandwidth product
  • A slew rate of 3V/µs
  • 12nV/√Hz low noise
  • Integrated EMI filter
  • 2kV HBM ESD tolerance
  • -40°C to 125°C extended temperature range
  • Automotive-grade available

Applications

  • High-side and low-side current sensing
  • Hall effect sensors
  • Test and measurement equipment
  • Motor control
  • Industrial process control
  • Stain gauge

Pin Connections

Yayınlandı: 2022-02-18 | Güncellenmiş: 2024-04-23