STMicroelectronics TSB571/TSB572 Operational Amplifiers

STMicroelectronics TSB571/TSB572 Operational Amplifiers feature an extended voltage operating range from 4V to 36V and rail-to-rail input/output. The TSB571 (single) and TSB572 (dual) Operational Amplifiers offer a very good speed/power consumption ratio with a 2.5MHz gain-bandwidth and consumption of 380µA, typically only at 36V supply voltage.

The STM TSB571/TSB572 Op Amps provide stability and robustness, making them ideal for a wide voltage range of applications.

Features

  • 380µA typical low-power consumption
  • 4V to 36V wide supply voltage
  • Rail-to-rail input and output
  • 2.5MHz gain-bandwidth product
  • 30nA maximum low input bias current
  • No phase reversal
  • 4kV HBM high tolerance to ESD
  • Extended -40°C to +125°C temperature range
  • Automotive grade
  • Small SMD packages
  • 40V BiCMOS technology
  • Enhanced stability vs. capacitive load

Applications

  • Active filtering
  • Audio systems
  • Automotive
  • Power supplies
  • Industrial
  • Low/high side current sensing

Videos

Yayınlandı: 2020-07-14 | Güncellenmiş: 2025-01-15