STMicroelectronics TSB712A Precision Amplifier
STMicroelectronics TSB712A Precision Amplifier is a dual 6MHz bandwidth amplifier with a wide supply voltage range of 2.7V to 36V. This amplifier offers a large span of supply voltage and an excellent input offset voltage of 300μV maximum at 25°C. The TSB712A amplifier features rail-to-rail input and output, low noise, integrated EMI filter, 3V/μs slew rate, and 2kV HBM ESD tolerance. This combination of features makes the device ideal for filters, power supply and motor control, actuator driving, hall-effect sensors, and resistive transducers.Features
- Rail-to-rail input and output
- 300µV maximum low offset voltage
- 2.7V to 36V wide supply voltage range
- -40°C to +125°C temperature range
- 6MHz gain bandwidth product
- 3V/µs slew rate
- 12nV/√Hz low noise
- Integrated EMI filter
- Standard miniSO8 package
- 2kV HBM ESD tolerance
Applications
- High-side and low-side current sensing
- Hall effect sensors
- Data acquisition and instrumentation
- Test and measurement equipment
- Motor control
- Industrial process control
- Strain gauge
Videos
Additional Resources
- How to Extend the Performance of a Low Voltage Precision Op Amp to a High Voltage High Side Current Sensing Application
- UM0065: MACROMODELS USER MANUAL FOR STANDARD LINEAR PRODUCTS
- DT0073: Optical heart rate monitoring – OHRM based on X-NUCLEO-IKA01A1 expansion board
- Health and Wellness Mobility Cloud computing
- ST Analog Products for Automotive applications
- ST offering in Wearable - Analog and Mixed Signal Portfolio
- What does precision mean for an op amp?
- ST Analog cards High-performance operational amplifiers and comparators, the best choice for longevity, robustness and performance.
- Operational amplifiers: performance, robust and advanced technology
- Products and solutions for Smart industry
- The New Swiss Army Knives of Dual Operational Amplifiers
Yayınlandı: 2018-06-28
| Güncellenmiş: 2023-02-12