STMicroelectronics TSC101 High Side Current Sense Amplifier

STMicroelectronics TSC101 High Side Current Sense Amplifiers measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed. Wide input common-mode voltage range, low quiescent current, and tiny SOT-23 packaging enable use in a wide variety of applications. The input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8V to 30V in operating conditions and up to 60V in absolute maximum rating conditions. The current consumption below 300μA and the wide supply voltage range enable the power supply to be connected to either side of the current measurement shunt with minimal error.

Features

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.8 to 30V
  • Wide common-mode surviving range: -0.3 to 60V (load-dump)
  • Wide supply voltage range: 4 to 24V
  • Low current consumption: ICC max = 300μA
  • Internally fixed gain: 20V/V, 50V/V or 100V/V
  • Buffered output

Applications

  • Automotive current monitoring
  • Notebook computers
  • DC motor controls
  • Photovoltaic systems
  • Battery chargers
  • Precision current sources

Application Schematic

Application Circuit Diagram - STMicroelectronics TSC101 High Side Current Sense Amplifier
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Kanal Sayısı CMRR - Ortak Mod Reddetme Oranı Ib - Giriş Eğilim Akımı Vos - Giriş Ofset Voltajı İşletim Besleme Akımı Standart Paket Adedi Besleme Voltajı - Maks Besleme Voltajı - Min Kazanç V/V SR - Dönüş Hızı Vasıf Paket / Kasa
TSC101AIYLT TSC101AIYLT Veri Sayfası 1 Channel 90 dB 5.5 uA 900 mV 300 uA 3000 24 V 4 V 20 V/V 0.9 V/us AEC-Q100 SOT-23-5
TSC101CILT TSC101CILT Veri Sayfası 1 Channel 90 dB 5.5 uA 900 mV 300 uA 3000 24 V 4 V
TSC101BILT TSC101BILT Veri Sayfası 1 Channel 90 dB 5.5 uA 900 mV 300 uA 3000 24 V 4 V
Yayınlandı: 2010-08-09 | Güncellenmiş: 2022-03-11