STMicroelectronics TSV321/A, TSV358/A, & TSV324/A Low Power Op Amps
STMicroelectronics TSV321/A, TSV358/A, and TSV324/A Low Power Op Amps are single-channel, dual-channel, and quad-channel commodity operational amplifiers. These devices operate with voltages as low as 2.5V and feature rail-to-rail input and output. The common-mode input voltage extends 200mV beyond the supply voltages at +25°C, while the output voltage swing is within 100mV of each rail with a 600Ω load resistor. At a supply voltage of 3V, these devices offer 1.3MHz of gain bandwidth and provide high output current capability with a typical value of 80mA.The TSV321/A, TSV358/A, and TSV324/A Op Amps are offered in SOT23-5, SO8, MiniSO8, TSSOP8, SO14, and TSSOP14 packages for design flexibility.
Features
- 2.5V to 6.0V supply voltage range
- Channels
- TSV321 and TSV321A: Single-channel
- TSV358 and TSV358A: Dual-channel
- TSV324 and TSV324A: Quad-channel
- Rail-to-rail input and output
- Extended Vicm (VDD - 0.2V to VCC + 0.2V)
- Capable of driving a 32Ω load resistor
- High 500pF stability
- Wide -40°C to +125°C operating temperature range
- Package options
- OT23-5
- SO8
- MiniSO8
- TSSOP8
- SO14
- TSSOP14
Applications
- Battery powered applications
- Audio driver (headphone driver)
- Sensor signal conditioning
- Laptop/notebook computers
Packages & Pinouts
Yayınlandı: 2020-06-10
| Güncellenmiş: 2025-01-10