STMicroelectronics TSV771, TSV772, TSV774 5V Op Amps
STMicroelectronics TSV771, TSV772, and TSV774 are single, dual, and quad 20MHz-bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the slew rate of 10.5V/µs make the TSV771, TSV772, and TSV774 ideal for low-side current measurement. The exceptional accuracy delivered by a maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal.Features
- Gain bandwidth product 20MHz, unity gain stable
- 50µV typ., 200µV max. Low input offset voltage
- 2pA max. Low input bias current
- 7nV/√Hz Low noise
- 13V/µs Slew rate
- 2.0V to 5.5V Wide supply voltage range
- Rail-to-rail input and output
- 4kV HBM ESD tolerance
- -40°C to +125°C Extended temperature range
- Automotive grade versions available
- Accuracy of measurement virtually unaffected by noise or input bias current
- Signal conditioning for high frequencies
Applications
- High bandwidth low-side and high-side current sensing
- Photodiode amplifiers
- A/D converter input buffers
- Power management in solar-powered systems
- Automotive high bandwidth signal conditioning
- Active filters
Additional Resources
Yayınlandı: 2023-02-23
| Güncellenmiş: 2024-04-23