STMicroelectronics TSV91x & TSV91xA Operational Amplifiers
STMicroelectronics TSV91x and TSV91xA Operational Amplifiers offer low voltage operation, rail-to-rail input, and output. The op-amps have an excellent speed/power consumption ratio with an 8MHz gain-bandwidth while consuming only 1.1mA maximum at 5V. The op-amps are unity-gain stable and feature an ultra-low input bias current. The devices are ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.Features
- Rail-to-rail input and output
- Wide bandwidth
- Low power consumption of 820μA typ.
- Unity gain stability
- High output current of 35mA
- Operating from 2.5V to 5.5V
- Low input bias current, 1pA typ.
- Low input offset voltage of 1.5mV max (A grade)
- ESD internal protection ≥ 5kV
- Latch-up immunity
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
- Automotive applications
Yayınlandı: 2016-01-19
| Güncellenmiş: 2022-03-11