STMicroelectronics TSX712 16V Operational Amplifiers

STMicroelectronics TSX712 16V Operational Amplifiers have a low 200μV input offset voltage with high precision functioning. The rail-to-rail input and output functionality allow for use with a full range of input and output without limitation. The TSX712 has a 2.7-16V supply voltage range for use in multiple applications with a unique reference. 

The TSX712 low input bias current performance is perfect for signal conditioning in sensor interface applications. The rail-to-rail functionality makes low- and high-side current measurements easy. The TSX712 have a high 4kV HBM ESD tolerance and wide temperature range for use in the automotive market segments.

Features

  • Low input offset voltage of 200μV max.
  • Rail-to-rail input and output
  • Low current consumption of 800μA max.
  • Gain bandwidth product of 2.7MHz
  • Low supply voltage of 2.7-16V
  • Unity gain stable
  • Low input bias current of 50pA max.
  • High ESD tolerance of 4kV HBM
  • Extended temp. range of -40°C to +125°C
  • Automotive qualification

Applications

  • Battery-powered instrumentation
  • Instrumentation amplifier
  • Active filtering
  • DAC buffer
  • High-impedance sensor interface
  • Current sensing (high and low side)
View Results ( 4 ) Page
Parça Numarası Veri Sayfası CMRR - Ortak Mod Reddetme Oranı Ib - Giriş Eğilim Akımı Vos - Giriş Ofset Voltajı
TSX712IDT TSX712IDT Veri Sayfası 78 dB 50 pA 200 uV
TSX712IYDT TSX712IYDT Veri Sayfası 92 dB 1 pA 200 uV
TSX712IST TSX712IST Veri Sayfası 98 dB 50 pA 200 uV
TSX712IYST TSX712IYST Veri Sayfası 78 dB 200 pA 450 uV
Yayınlandı: 2016-01-19 | Güncellenmiş: 2022-03-11