STMicroelectronics TSX92 Operational Amplifiers
STMicroelectronics TSX92 Operational Amplifiers feature a rail-to-rail input and output capability that operates on a wide supply voltage range of 4V to 16V. These devices offer excellent AC characteristics with 10MHz or 16MHz gain bandwidth, 17V/μs or 27V/μs slew rate, and low 2.8mA typ. power consumption per amplifier at 16V. Other features include low 10pA typ. input bias current and -40°C to +125°C temperature range. STMicroelectronics TSX92 Operational Amplifiers are automotive qualified and ideally suited for use in communications, process control, active filtering, and test equipment.Features
- Common
- Rail-to-rail input and output
- 4V to 16V supply voltage
- Low 2.8mA typ. power consumption per amplifier at 16V
- Low 10pA typ. input bias current
- High tolerance to ESD: 4kV HBM
- -40°C to +125°C temperature range
- Automotive qualification
- TSX921
- 10MHz typ. gain bandwidth at 16V
- Unity gain stable
- TSX9291
- 16MHz typ. gain bandwidth at 16V
- 27V/μs slew rate
- Stable when used in gain configuration
Applications
- Communications
- Process control
- Active filtering
- Test equipment
Yayınlandı: 2013-07-16
| Güncellenmiş: 2022-03-11