STMicroelectronics TSZ121, TSZ122, & TSZ124 Operational Amplifiers
STMicroelectronics TSZ121, TSZ122, and TSZ124 Operational Amplifiers Operational Amplifiers offer very low input offset voltages with virtually zero drift. The TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ121, TSZ122, and TSZ124 Op Amps offer rail-to-rail input and output, excellent speed to power consumption ratio, and 400kHz gain bandwidth product, while consuming less than 40μA at 5V. These devices also feature an ultra-low input bias current. These features make the TSZ121, TSZ122, and TSZ124 ideal for sensor interfaces, battery-powered applications, and portable applications.The STMicroelectronics TSZ121, TSZ122, and TSZ124 Op Amps are offered in DFN8, MiniSO8, QFN16, SO8, SOT-23-5, and TSSOP-14 packages for design flexibility.
Features
- Very high accuracy and stability
- Offset voltage 5μV max at 25°C
- 8μV over full -40°C to +125°C temperature range
- Rail-to-rail input and output
- Low 1.8V to 5.5V supply voltage
- Low power consumption: 40μA max. at 5V
- Gain bandwidth product: 400kHz
- High tolerance to ESD: 4kV HBM
- DFN8, MiniSO8, QFN16, SO8, SOT-23-5, and TSSOP-14 package options
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Medical instrumentation
Videos
Pin Connections
View Results ( 11 ) Page
| Parça Numarası | Veri Sayfası | Kanal Sayısı | SR - Dönüş Hızı | Kanal Başına Çıkış Akımı | Ib - Giriş Eğilim Akımı |
|---|---|---|---|---|---|
| TSZ122IYST | ![]() |
1 Channel | 170 mV/us | 8 mA | 300 pA |
| TSZ121IYLT | ![]() |
1 Channel | 190 mV/us | 17 mA | 200 pA |
| TSZ121ILT | ![]() |
1 Channel | 170 mV/us | 18 mA | 50 pA |
| TSZ122IQ2T | ![]() |
2 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ122IST | ![]() |
2 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ124IPT | ![]() |
4 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ124IYPT | ![]() |
4 Channel | 190 mV/us | 15 mA | 70 pA |
| TSZ122IYDT | ![]() |
2 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ124IQ4T | ![]() |
4 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ122IDT | ![]() |
1 Channel | 170 mV/us | 8 mA | 300 pA |
Yayınlandı: 2014-12-15
| Güncellenmiş: 2023-11-08