STMicroelectronics TSZ182 & TSZ181 5V Operational Amplifiers
STMicroelectronics TSZ181 and TSZ182 5V Operational Amplifiers are single and dual op-amps with low offset voltages and virtually zero drift versus temperature changes. The TSZ181 and TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3MHz gain bandwidth product. The devices consume just 1mA at 5V with an ultralow input bias current. This makes STMicroelectronics TSZ181 and TSZ182 5V Operational Amplifiers ideal for high-accuracy high-bandwidth sensor interfaces.Features
- Offset voltage 25μV max at 25°C, 35μV over full temperature range (-40°C to 125°C)
- Rail-to-rail input and output
- 2.2V to 5.5V low supply voltage
- 1mA max. at 5V low power consumption
- 3MHz gain bandwidth product
- Automotive qualification
- -40 to +125°C extended temperature range
- DFN8 2x2, SO8, and MiniSO8 micropackages
Applications
- High-accuracy signal conditioning
- Automotive current measurement and sensor signal conditioning
- Medical instrumentation
Yayınlandı: 2018-02-08
| Güncellenmiş: 2024-04-23