STMicroelectronics TSZ181H & TSZ182H Zero-Drift Op Amplifiers
STMicroelectronics TSZ181H and TSZ182H Zero-Drift Op Amplifiers are dual operational amplifiers, featuring very low offset voltages with virtually zero-drift versus temperature changes. The TSZ181H/TSZ182H offers rail-to-rail input and output, an excellent speed/power consumption ratio, and 3MHz gain-bandwidth product, while consuming just 1mA at 5V. The device operates over an extended temperature range of -40°C to +150°C and features an ultra-low input bias current. These features make the TSZ181H/TSZ182H is ideal for high-accuracy high-bandwidth sensor interfaces for the automotive environment.Features
- AEC-Q100 qualified for use in automotive applications
- Very high accuracy and stability
- 25µV max. offset voltage at 25°C
- 44µV offset voltage over the full temperature range
- Rail-to-rail input and output
- 2.2V to 5.5V supply voltage range
- Low 1mA power consumption at 5.5V
- 3MHz gain-bandwidth product
- Extended -40°C to +150°C temperature range
- SOT23-5, SO8 Micropackages
Applications
- High accuracy signal conditioning
- Current measurement
- Sensor signal conditioning
- Automotive
Videos
Additional Resources
Yayınlandı: 2020-02-28
| Güncellenmiş: 2023-11-08