STMicroelectronics Turbo 2 Ultrafast Recovery Diodes

STMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.

200V

STMicroelectronics 200V Ultrafast Turbo 2 Rectifiers uses ST Turbo 2, 200V technology. They are especially suited to be used for DC/DC and DC/AC converters in the secondary stage of MIG/MMA/TIG welding machine. Housed in ST's TO-247, these devices offer high power integration for all welding machines and industrial applications.

View Product List

Features
• Low thermal resistance
• Low revese recovery current
• Low thermal resistance
• Reduces switching and conduction losses

300V

STMicroelectronics STTH200W03TV1 300V Ultrafast Turbo 2 Rectifier uses ST Turbo 2, 300V technology, and is especially suited to be used for DC/AC and DC/AC converters in primary stage of MIG/MMA/TIG welding machine. Packaged in ISOTOP, this device offers high power integration for all welding machines and industrial equipment.

View Product Detail

Features
• Ultrafast switching
• Low reverse recovery current
• Low thermal resistance
• Reduces switching and conduction losses
• Insulated package
• Insulating voltage = 2500V rms
• Capacitance = 45pF
• Complies with UL standards (File ref: E81734)

400V

STMicroelectronics 400V Ultrafast Turbo 2 Rectifiers uses ST Turbo 2, 400V technology. The STTH61W04SW and STTH100W04CW are especially suited to be used for DC/DC and DC/AC converters in secondary stage of MIG/MMA/TIG welding machine. They are both housed in ST's TO-247, this device offers high power integration for all welding machines. The STTH5L04 is specially suited for switching mode base drive and transistor circuits. Packaged in PowerFLAT™, this device is intended for use in low profile applications.

View Product List

Features
• Very low switching losses
• Low thermal resistance
• Low reverse recovery current
• Reduces switching losses
• High junction temperature
• Ribbon bonding for more robustness
• ECOPACK®2 compliant components

600V

STMicroelectronics 600V Ultrafast Turbo 2 Rectifiers use ST turbo 2, 600V technology. The rectifiers are developed for applications that require high-voltage secondary rectification for LLC bridge topology. The devices are especially suited for use in switching power supplies and industrial applications like rectification, freewheeling, and clamping diode. The AEC-Q101 qualified Automotive Ultrafast Turbo 2 Rectifiers are also available.

View Product List

Features
• High junction temperature capability
• Fast software recovery
• Low reverse current
• Low thermal resistance
• Low switching and conduction losses
• PPAP capable (AEC-Q101 qualified only)

Yayınlandı: 2012-10-25 | Güncellenmiş: 2023-10-17