STMicroelectronics VIPERGAN50 High Voltage Converter

STMicroelectronics VIPERGAN50 High Voltage Converter is an advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT. The VIPERGAN50 is designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable of providing an output power up to 50W in a wide range. The High Voltage Converter integrates a complete set of features that deliver an extremely flexible and easy-to-use chip and help to design a highly efficient offline power supply.

The ZVS quasi-resonant operation with the dynamic blanking time feature and the valley synchronization function allows turning on the power switch always at the valley of the drain resonance. Ultimately, the operation and features result in a reduction of switching losses and maximization of the overall efficiency at any input line and load condition. The advanced power management with low quiescent current achieves low stand-by consumption. The feed-forward compensation reduces the maximum output peak power variation over the entire input voltage range.

In addition to the above functions, the STMicroelectronics VIPERGAN50 supports protection features that considerably increase the end product's safety and reliability. These protections include output overvoltage protection, overtemperature protection (OTP), overload protection (OLP), and the brown-in/out protection that sets the input voltage level to power on and power off the converter. The input overvoltage protection (iOVP) protects the system in case of an abnormal increase in the input line. All the protections are in auto-restart mode.

Features

  • Quasi-resonant (QR) flyback controller
  • 650V E-mode power GaN transistor
  • Embedded sense FET
  • Dynamic blanking time and adjustable valley synchronization delay functions, to maximize efficiency at any input line and load condition
  • Valley-lock to ensure constant valley skipping
  • Advanced power management for less than 30mW standby power consumption with adaptive burst-mode
  • Output OVP protection
  • Input voltage feed-forward compensation for mains independent OPP variation
  • Brown-in and brown-out protection
  • Input OVP protection
  • Embedded thermal shutdown
  • Frequency jitter for EMI suppression

Applications

  • High efficiency power adapters
  • Fast battery chargers
  • Auxiliary power supply for appliances, industrial, consumers, lighting

Videos

Yayınlandı: 2022-02-08 | Güncellenmiş: 2025-10-14