- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- STMicroelectronics
- VIPerPlus High Voltage Converters - STMicro
STMicroelectronics VIPerPlus High Voltage Converters
STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.Features
- 30mW standby ultra-low power-supply consumption at 265V
- Reduced overall system cost through:
- Simple design with minimized total component count
- Jittering feature that reduces EMI filter cost
- Compliant with ENERGY STAR and Blue Angel standards and 2002/95/EC European directive
- Supports popular SMPS topologies such as flyback (isolated and non-isolated output, primary regulation), buck converter, and buck-boost converter
- High robustness and reliability guaranteed by the 800V MOSFET, plus embedded failure protection functions
VIPerPlus High-Voltage Converters
Videos
Zero Power Mode
STMicroelectronics VIPer0P Zero-Power Offline High Voltage Converters
Integrate an 800V avalanche-rugged power MOSFET with PWM current-mode control.
Low Voltage Minimal BOM
STMicroelectronics VIPer11 High-Voltage Converters
Energy-saving, off-line high-voltage converters with 800V avalanche-rugged MOSFET.
STMicroelectronics VIPer01 High-Voltage Converters
Smartly integrates an 800V avalanche-rugged power MOSFET with PWM current mode control.
Quasi Resonant
STMicroelectronics VIPER25 Offline High Voltage Converters
Offer 800V rugged power section, PWM control, and double levels of overcurrent protection.
STMicroelectronics VIPer35 High Voltage Converters
Integrates an 800V rugged power MOSFET with a quasi-resonant current mode PWM control.
STMicroelectronics VIPERGAN50 High Voltage Converter
An advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT.
Minimal BOM
STMicroelectronics VIPER222 High Voltage Converters
Combines a 730V rugged power MOSFET with a PWM control.
STMicroelectronics VIPER122 High Voltage Converter
Combines a 730V rugged power MOSFET with PWM control.
STMicroelectronics VIPer06 High Voltage Converters
Offline converters with 800V power section, PWM controller, and protection schemes.
STMicroelectronics VIPER16 High Voltage Converters
Power itself directly from rectified mains and eliminates the need for an auxiliary bias winding.
STMicroelectronics VIPER26 Fixed Frequency Switching Converters
Off-line converters with 800V avalanche ruggedness power section and a PWM controller.
Brown-Out
STMicroelectronics VIPer31 High Voltage Converters
Integrates an 800V avalanche power MOSFET with PWM current-mode control, in a compact SO-16 package.
STMicroelectronics VIPer17 Switching Regulators for Flyback Converter
Off-line high-voltage converters with an 800V rugged power section and protection schemes.
STMicroelectronics VIPer27 Off-Line High Voltage Converters
Offer an 800V rugged power section, a PWM control, and protection schemes.
STMicroelectronics VIPer37 Fixed Frequency Offline Converters
Offers 800V rugged power section, a PWM control, and two levels of overcurrent protection.
Peak Power
STMicroelectronics VIPER28 Peak Power High Voltage Converters
Features an 800V power section, PWM control, and two levels of over-current protection.
STMicroelectronics VIPer38 Peak Power High-Voltage Converters
800V rugged power MOSFET with PWM current-mode control that allows a very high input VAC.
Evaluation Boards
STMicroelectronics STEVAL-GLA001V1 Evaluation Board
Insulated AC switch control evaluation board for home appliances.
STMicroelectronics STEVAL-LLL003V1 Evaluation Board
Based on non-isolated buck topology, improved system reliability, and thermal shutdown.
STMicroelectronics STEVAL-ISA192V1 Evaluation Board
Equipped with the STM32L0 which detects tactile push buttons and a capacitive touch interface.
STMicroelectronics STEVAL-ISA096V1 Demonstration Board
Non-isolated Switched Mode Power Supply (SMPS) board designed in a buck-boost topology.
STMicroelectronics STEVAL-ISA191V1 Evaluation Board
Implements an isolated flyback double output (5V/1.2A and 12V/0.75A) 15W wide range mains.
STMicroelectronics STEVAL-ISA184V1 Evaluation Board
Small in size with minimal BOM, high efficiency and low standby consumption.
STMicroelectronics STEVAL-ISA183V1 Evaluation Board
Uses a 16W triple output power supply designed in a quasi-resonant flyback topology.
STMicroelectronics STEVAL-ISA180V1 Evaluation Board
Implements a wide mains range flyback isolated converter (12V/0.6A) for general applications.
STMicroelectronics STEVAL-ISA179V1 Evaluation Board
Developed for general purpose applications with the VIPer0P high-voltage converter at its core.
STMicroelectronics STEVAL-ISA178V1 Evaluation Board
Uses the VIPER013XS and features an 800V, avalanche rugged primary MOSFET.
STMicroelectronics STEVAL-ISA177V1 Evaluation Board
A single-layer, high-efficiency small-size board with the VIPer01 at the core of its operation.
STMicroelectronics STEVAL-ISA175V1 Evaluation Board
Uses the VIPER26HD offline high-voltage converter, features an 800V avalanche-rugged power section.
Complete Your Design
STMicroelectronics Standard Products
A broad range of drop-in replacements for general-purpose analog ICs, discretes, and serial EEPROMs.
- STMicroelectronics