STMicroelectronics VL53L3CX-SATEL Breakout Board

STMicroelectronics VL53L3CX-SATEL Breakout Board is a hardware add-on for the X-X-NUCLEO-53L3A2 expansion board, populated with the VL53L3CX time-of-flight (ToF) ranging sensor. The breakout board can be connected to the X-NUCLEO-53L3A2 expansion board to enable multi-sensor applications. The VL53L3CX-SATEL board features a 2.8V regulator, so it can be used in any application with a 3.3V to 5V supply. STMicroelectronics VL53L3CX-SATEL Breakout Board uses a scored construction design so developers can break off the mini PCB for use in a 2.8V supply application using flying leads. The smaller form factor makes it easier to integrate into development and evaluation devices.

Features

  • Integrates VL53L3CX ToF ranging sensor
  • 2.8V output regulator
  • Divisible board enables use as mini PCB breakout board, easy to integrate into custom applications
  • Functions in multi-module applications
  • True distance measurement independent of target size and reflectance
  • Compatible with X-NUCLEO-53L3A2 expansion board
  • 2 breakout boards can be plugged into expansion board through its 2.54mm connector

Board Layout

Infographic - STMicroelectronics VL53L3CX-SATEL Breakout Board
Yayınlandı: 2020-03-31 | Güncellenmiş: 2025-01-22