STMicroelectronics VL53L0X Time-of-Flight Ranging Sensor
STMicroelectronics VL53L0X Time-of-Flight Ranging Sensor is a new generation of laser-ranging modules that is housed in one of the smallest packages on the market. The VL53LOX is a fully integrated sensor with an embedded infrared, eye-safe laser, advanced filters and ultra-fast photon detection array. The VL53L0X enhances the ST FlightSense™ family and opens the door for new applications with longer distance measurements, increased speed and accuracy.The sensor can directly determine the distance to a target object, up to 2m, even in challenging operating conditions and independent of target reflectivity. The VL53L0X is ideally suited for wireless and IoT and is designed with an ultra-low-power system architecture.
Features
- Fully integrated miniature module
- 940nm laser VCSEL
- VCSEL driver
- Ranging sensor with advanced embedded microcontroller
- 4.4x2.4x1.0mm
- Easy integration
- Single reflowable component
- No additional optics
- Single power supply
- I2C interface for device control and data transfer
- Xshutdown (Reset) and interrupt GPIO
- Eye safe
- Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
- Fast, accurate distance ranging
- Measures absolute range up to 2m
- Reported range is independent of the target reflectance
- Operates in high IR ambient light levels
- Advanced embedded optical cross-talk compensation to simplify cover glass
Applications
- Laser assisted auto-focus
- Enhances and speeds-up camera AF system performance, especially in difficult scenes (low light levels, low contrast) or fast moving video mode
- Smart-phones advanced proximity sensor (distance in mm)
- User detection for personal computers/laptops and IoT (energy saving)
- Security (autonomous low power mode)
- 1D gesture recognition
- Robotics (obstacle detection)
Videos
Block Diagram
Dev Tools
Yayınlandı: 2016-05-11
| Güncellenmiş: 2023-07-23