STMicroelectronics VN9004AJ Evaluation Board
STMicroelectronics VN9004AJ Evaluation Board comes pre-assembled with the VN9004AJ high-side driver based on ST's proprietary VIPower M09 technology. The STMicroelectronics VN9004AJ is housed in a compact PowerSSO-16 package. With its minimum onboard electrical components, the EV-VN9004AJ allows connection to the load, power supply, and microcontroller without any additional design. This single-channel high-side driver can drive 12V grounded loads through a 3V or 5V CMOS-compatible interface while providing protection and diagnostics features to ensure reliable performance.Features
- Extreme low-voltage operation for deep-cold cranking applications (compliant with LV124, revision 2013)
- General
- Single-channel smart high-side driver with current-sense analog feedback
- Very low standby current
- Compatible with 3V and 5V CMOS outputs
- Current-sense diagnostic functions
- Multiplexed analog feedback of load current with high-precision proportional current mirror
- Overload and short-to-ground (power limitation) indication
- Thermal shutdown indication
- OFF-state open-load detection (with external pull-up)
- Output short to VCC detection
- Sense enable/disable
- Protections
- Undervoltage shutdown
- Overvoltage clamp
- Load-current limitation
- Self-limiting of fast thermal transients
- Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery through self turn-on
- Electrostatic discharge protection
Applications
- Automotive smart-power distribution
- Glow plugs
- Heating systems
- DC motors
- Relay replacement
- High-power resistive and inductive actuators
Board connections
Yayınlandı: 2023-02-13
| Güncellenmiş: 2023-03-02