STMicroelectronics X-NUCLEO-IHM06A1 Expansion Board
STMicroelectronics X-NUCLEO-IHM06A1 Expansion Board is a low voltage stepper motor driver expansion board. The X-NUCLEO-IHM06A1 is based on the STSPIN220 monolithic low voltage driver for low voltage stepper motors. The board features a low voltage range of 1.8V-10V, micro-step adjustment up to the 256th step, and a phase current up to 1.3ARMS.Features
- 1.8V to 10V Low voltage range
- Microstep adjustment up to the 256th step
- Phase current up to 1.3ARMS
- Current control with adjustable off-time
- Full protection overcurrent and short circuit protection
- Thermal shutdown
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
- RoHS compliant
Yayınlandı: 2016-08-10
| Güncellenmiş: 2022-03-11