STMicroelectronics X-NUCLEO-IHM15A1 DC Motor Driver Expansion Board
STMicroelectronics X-NUCLEO-IHM15A1 DC Motor Driver Expansion Board is based on the STSPIN840 for STM32 Nucleo. The X-NUCLEO-IHM15A1 is an easy-to-use solution for implementing compact motor driver applications like thermal printers, robotics and toys. The board can be easily converted to a single brush DC driver with double current capability thanks to parallel operation. The current limiters and complete set of protection features make it suitable for rugged applications. The X-NUCLEO-IHM15A1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.Features
- Voltage range from 7V to 45V
- Output current up to 1.5A for each motor
- Full protection set including overcurrent, short-circuit, under voltage lock out, and thermal shutdown
- Two independent current limiters with adjustable OFF time
- Parallel operation
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
Yayınlandı: 2018-06-13
| Güncellenmiş: 2023-02-08