STMicroelectronics X-NUCLEO-OUT16A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT16A1 Expansion Board is designed for STM32 Nucleo and evaluates the IPS8200HQ octal high-side smart power relay. The STMicroelectronics X-NUCLEO-OUT16A1 interfaces with the microcontroller via STISO620, STISO621, and Arduino R3 connectors. Using jumper settings, choose driving modes (Parallel or SPI) and communication protocols (8- or 16-bits).

Features

  • Based on the IPS8200HQ octal high-side switch, which features
    • Operating range 10.5V to 36V
    • Operating output current ≤ 0.7A
    • Low power dissipation (RON(MAX) = 200mΩ)
    • Undervoltage lock-out
    • Selectable driving modes parallel or 5MHz SPI (8- or 16-bits)
    • Embedded step-down converter
    • 4x2 LED matrix for efficient status indication
    • MCU freeze detection
    • Fast decay for inductive loads
    • Overload and overtemperature protections
    • Loss of ground protection
    • Junction Overtemperature and parity check diagnostic pin (FAULT)
    • Case overtemperature diagnostic pin (TWARN)
    • Supply voltage Level diagnostic pin (PGOOD)
    • QFN48L 8mm x 6mm package
  • 12V to 33V application board voltage operating range
  • Extended voltage operating range (J9 open) up to 36V
  • Up to 0.7A per channel operating current
  • Blue LED showing SPI mode selection
  • Yellow LED showing SPI mode 16-bit selection
  • Red LED for FAULT diagnostic pin (JP12 closed)
  • Red LED for PGOOD diagnostic pin (JP13 closed)
  • Red LED for TWARN diagnostic pin (JP27 closed)
  • Four kVPK galvanic isolation guaranteed by STISO620 and STISO621
  • Supply rail reverse polarity protection
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino® UNO R3 connectors
  • RoHS and China RoHS-compliant
  • CE certified

Applications

  • Factory automation
  • Programmable Logic Controllers (PLC)

Schematic

Schematic - STMicroelectronics X-NUCLEO-OUT16A1 Expansion Board
Yayınlandı: 2023-12-15 | Güncellenmiş: 2024-01-16