STMicroelectronics X-NUCLEO-IDB05A2 BLUETOOTH® LE Expansion Board
STMicroelectronics X-NUCLEO-IDB05A2 BLUETOOTH® Low Energy (BLE) Expansion Board provides a demonstration and development platform for the BlueNRG-M0 BLE Network Processor Module. The BlueNRG-M0 is Bluetooth v4.2 compliant and FCC and IC certified. It supports simultaneous master/slave roles and can behave as a Bluetooth Low Energy sensor and hub device at the same time.The X-NUCLEO-IDB05A2 Expansion Board from STMicroelectronics is compatible with the ST Morpho (not mounted) and Arduino UNO R3 connector layout. The Expansion Board is designed to work with one of the STM32 Nucleo Development Boards, with the NUCLEO-L053R8 and NUCLEO-F401RE Development Boards recommended.
Features
- STM32 Nucleo Expansion Board
- Pre-mounted BlueNRG-M0 Module
- Bluetooth v4.2 compliant
- Embedded Bluetooth Low Energy protocol stack (GAP, GATT, SM, L2CAP, LL, RFPHY)
- FCC and IC certified (FCC ID: S9NBNRGM0AL; IC: 8976C-BNRGM0AL)
- Embedded BlueNRG-MS Network Processor
- On-board chip antenna
- 11.5mm x 13.5mm
- Equipped with Arduino UNO R3 connector
- Scalable solution capable of cascading multiple boards for larger systems
- Free comprehensive development firmware library and samples for BlueNRG-MS, compatible with STM32Cube firmware
- RoHS compliant
Required Equipment
- Windows PC/laptop (Windows 10 or above) to install the firmware package (X-CUBE-BLE1)
- 128MB of RAM
- 40MB of hard disk free space
- Type A to Mini-B USB cable
- STM32 Nucleo Development Board [NUCLEO-L053R8 or (NUCLEO-F401RE)]
Board Layout
Setup Example
Additional Resources
Yayınlandı: 2020-04-30
| Güncellenmiş: 2025-01-10