STMicroelectronics X-NUCLEO-S2868A2 Expansion Board

STMicroelectronics X-NUCLEO-S2868A2 Expansion Board is a development and demonstration platform for the S2-LP Ultra-Low Power, Sub-1GHz Transceiver, and is designed to operate in the 868MHz ISM (Industrial, Scientific, and Medical) frequency band. The X-NUCLEO-S2868A2 Expansion Board from STMicroelectronics is compatible with the Arduino™ UNO R3 connector and the ST Morpho connector, so it can be plugged into the STM32 Nucleo Development Board and stacked with additional STM32 Nucleo expansion boards.

The X-NUCLEO-S2868A2 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. The GPIOs can be changed by mounting or removing resistors.

Features

  • Based on the S2-LP ultra-low power, sub-1GHz transceiver
  • Tuned for 860MHz to 940MHz frequency band
  • Programmable RF output power up to +27dBm
  • Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
  • Air data rate from 0.1kbps to 500kbps
  • Ultra-low power consumption: 7mA Rx and 10mA Tx at +10dBm
  • IEEE 802.15.4g hardware packet support with whitening, FEC, CRC, and dual SYNC word detection
  • Rx and Tx 128-byte FIFO buffers
  • Support to wireless M-Bus
  • Excellent performance of receiver sensitivity (up to -130dBM)
  • Automatic acknowledgment, retransmission, and timeout protocol engine
  • Compatible with STM32 Nucleo boards
  • Compatible with Arduino UNO R3 connectors
  • BALF-SPI2-01D3 IPD balun for matching network and harmonics filter
  • Sigfox compatible
  • Sample firmware for P2P communication
  • 6LoWPAN compatible thanks to STM32Cube
  • RoHS and WEEE compliant
Yayınlandı: 2020-01-09 | Güncellenmiş: 2025-01-14