STMicroelectronics STM32F0 Arm® Cortex®-M0 32-Bit MCUs
STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.STMicroelectronics STM32 F0 Entry-level Arm Cortex-M0 MCUs offer rich connectivity with crystal-less USB 2.0 and a CAN bus interface, making them ideal for communication gateways, smart energy devices, and game terminals. The STM32F0x8-line operating at 1.8V ±8% is well-suited for use in portable consumer applications such as smartphones, accessories, and media devices.
The STM32 Nucleo board provides a flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption, and features.
Features
- Arm 32-bit Cortex-M0 CPU, frequency up to 48MHz
- CRC calculation unit
- Reset and power management
- Analog supply: VDDA = VDD to 3.6V
- Power-on / Power down reset (POR/PDR)
- Low power modes include Sleep, Stop, Standby
- Clock management
- 4MHz to 32MHz crystal oscillator
- 32kHz oscillator for RTC with calibration
- Internal 8MHz RC with x6 PLL option
- Internal 40kHz RC oscillator
- All mappable on external interrupt vectors
- 5-channel DMA controller
- 0V to 3.6V conversion range
- 2.4V to 3.6V separate analog supply
- Calendar RTC with alarm and periodic wakeup from Stop / Standby
- Independent and system watchdog timers
- SysTick timer
- Communication interfaces (1Mbit/s) with 20mA current sink
- One supporting SMBus/PMBus
- Up to two SPIs (18Mbit/s) with 4 to 16 programmable bit frames
- Serial wire debug (SWD)
- All packages are ECOPACK® 2
Videos
Additional Resources
Yayınlandı: 2012-03-27
| Güncellenmiş: 2024-10-21