STMicroelectronics STM32 F1 Mainstream MCUs
STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.Features
- Up to 1MB program memory size
- 32-bit data bus width
- 12-bit ADC resolution
- Up to 72MHz maximum clock frequency
- Up to 112 I/Os
- Up to 96KB data RAM size
- 2V to 3.6V operating supply voltage
Applications
- Industrial
- Medical
- Consumer goods
Yayınlandı: 2015-02-03
| Güncellenmiş: 2022-03-11