STMicroelectronics MDmesh™ II Power MOSFETs

STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between RDS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.

Features

  • Fully insulated and low profile package with increased creepage path from pin to heatsink plate
  • Lower RDS(on) x area vs the previous generation 
  • 100% avalanche tested
  • Low input capacitance and gate charge
  • Zener-protected 
  • Low gate input resistance

Applications

  • Switching Applications
Yayınlandı: 2009-05-28 | Güncellenmiş: 2025-10-24