STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output

STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are low-power, high-performance three-axis linear accelerometers. They belong to the "nano" family, with digital I2C/SPI serial interface standard output. The devices feature ultra-low power operational modes, which allow advanced power-saving and smart sleep-to-wake-up functions. The H3LIS331DL series has dynamically user selectable full scales of ±100g/±200g/±400g and measures accelerations with output data rates from 0.5Hz to 1kHz. STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are available in a small, thin plastic land grid array package (LGA) and guaranteed to operate over an extended temperature range from -40°C to +85°C.

Features

  • Wide 2.16V to 3.6V supply voltage
  • Low 1.8V voltage compatible IOs
  • Ultra-low power mode consumption down to 10μA
  • ±100g/±200g/±400g dynamically selectable full scale
  • I2C/SPI digital output interface
  • 16-bit data output
  • Sleep to wake-up function
  • 10000g high shock survivability
  • ECOPACK® - RoHS and "Green" compliant

Applications

  • Shock detection
  • Impact recognition and logging
  • Concussion detection

Block Diagram

Block Diagram - STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output
Yayınlandı: 2012-05-17 | Güncellenmiş: 2026-01-23