STMicroelectronics 32F769IDISCOVERY Discovery Kit

STMicroelectronics 32F769IDISCOVERY Discovery Kit allows for developing and sharing applications with the STM32F7 Series microcontrollers based on the ARM® Cortex®-M7 core. The discovery kit enables a wide diversity of applications from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

Features

  • STM32F769NIH6 microcontroller featuring
  • 2Mbytes of flash memory and 512+16+4 Kbytes of RAM, in BGA216 package
  • On-board ST-LINK/V2-1 supporting USB reenumeration capability
  • USB ST-LINK functions: virtual COM port, mass storage, debug port
  • 4" capacitive touch LCD display with MIPI® DSI connector
  • SAI audio codec
  • Two audio line jacks, one for input and one for output
  • Stereo speaker outputs
  • Four ST MEMS microphones on DFSDM inputs
  • Two SPDIF RCA input and output connectors
  • Two push buttons (user and reset)
  • 512Mbit Quad-SPI flash memory
  • 128Mbit SDRAM
  • Connector for microSD card
  • WI-FI or Ext-EEP daughterboard connector
  • USB OTG HS with Micro-AB connector
  • Ethernet connector compliant with IEEE-802.3-2002
  • Five power supply options:
    • ST LINK/V2-1
    • USB HS connector
    • 5V from RJ45 (power over ethernet)
    • 5V from Arduino™ or external connector
    • USB charger
  • Power over Ethernet based on IEEE 802.3af (powered device, 48V to 5V, 3W)
  • Power supply output for external applications: 3.3V or 5V
  • Arduino™ Uno V3 connectors

Videos

Yayınlandı: 2016-05-02 | Güncellenmiş: 2022-03-11