STMicroelectronics BlueNRG-1 BLE Wireless System-On-Chip

STMicroelectronics BlueNRG-1 Bluetooth Low Energy (BLE) Wireless System-On-Chip extends the features of the award-winning BlueNRG network processor. The SoC enables the usage of the embedded Cortex M0 for running user application code. The BlueNRG-1 have an extremely power-efficient integrated radio transceiver for modes frequently used by devices like beacons. Battery life can be extended by the BlueNRG-1's ability to transition quickly between power-saving and active modes. In addition, RF-output power is boosted to +8dBm to ensure clear and reliable communication for optimum efficiency, even in noisy environments.

Features

  • Bluetooth specification compliant master, slave and multiple roles simultaneously, single-mode Bluetooth low energy system-on-chip
  • Operating supply voltage: from 1.7 to 3.6V
  • Integrated linear regulator and DC-DC step-down converter
  • Operating temperature range: -40°C to +105°C
  • High-performance, ultralow power Cortex-M0 32-bit based architecture core
  • Programmable 160KB Flash
  • 24KB RAM with retention (two 12KB banks)
  • 1x UART interface
  • 1x SPI interface
  • 2x I2C interface
  • 14 or 15 GPIO
  • 2 x multifunction timer
  • 10-bit ADC
  • Watchdog & RTC
  • DMA controller
  • PDM stream processor
  • 16 or 32MHz crystal oscillator
  • 32kHz crystal oscillator
  • 32kHz ring oscillator
  • Battery voltage monitor and temperature sensor
  • Excellent RF link budget (up to 96dB)
  • Up to +8dBm available output power (at antenna connector)
  • Accurate RSSI to allow power control
  • 8.2mA maximum TX current (@ 0dBm, 3.0V)
  • Down to 1μA current consumption with active BLE stack (sleep mode)
  • Compliant with the following radio frequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, ARIB STD-T66
  • Pre-programmed bootloader via UART
  • QFN32, WCSP34 package option
  • Dedicated wettable flank QFN package for automotive grade qualification

Applications

  • Automotive product
  • Watches
  • Fitness, wellness and sports
  • Consumer medical
  • Security/proximity
  • Remote control
  • Home and industrial automation
  • Assisted living
  • Mobile phone peripherals
  • Lighting
  • PC peripherals

Block Diagram

Block Diagram - STMicroelectronics BlueNRG-1 BLE Wireless System-On-Chip
Yayınlandı: 2016-09-14 | Güncellenmiş: 2023-09-21