STMicroelectronics LD59150 LDO Voltage Regulators

STMicroelectronics LD59150 LDO Voltage Regulators provide 1.5A of output current and are designed for automotive applications. These LDO (Low Drop-Out) regulators include an enable pin to turn on/off (EN) the regulator and Power Good (PG) to monitor the regulated output voltage. The LD59150 regulators' output voltage can be adjusted from 0.8V to 3.6V with the use of an external resistor divider. These LDO voltage regulators also offer protection features such as current limit and thermal shutdown. STMicroelectronics LD59150 LDO Voltage Regulators applications include automotive and industrial post regulation, automotive and industrial ASICs and FPGA supply, generic POL, telecom infrastructure, and Advanced Driver Assistance Systems (ADAS).

Features

  • Designed for automotive applications
  • Dual supply pins:
    • VIN: 0.8V to 5.5V
    • VBIAS: 2.7V to 5.5V
  • 0.8V to 3.6V Output voltage (VOUT) range
  • Ultra low-dropout of 65mV (typical) / (125mV maximum) @ 1.5A
  • High VOUT accuracy:
    • 0.5% (typical) at Tamb
    • 2% (maximum)
  • -40°C to +125°C operating temperature range
  • Power Good function
  • Programmable soft-start
  • Protection features:
    • Thermal shutdown
    • Current limitation circuit
  • Adjustable output voltage
  • Stable with low ESR output capacitor (> 2.2µF)
  • Available in 3mm x 3mm DFN10 package with wettable flanks

Applications

  • Automotive and industrial post regulation
  • Generic POL
  • Automotive and industrial ASICs and FPGA supply
  • Telecom infrastructure
  • Advanced Driver Assistance Systems (A.D.A.S)

Block Diagram

Block Diagram - STMicroelectronics LD59150 LDO Voltage Regulators

Application Circuit Diagram

Application Circuit Diagram - STMicroelectronics LD59150 LDO Voltage Regulators
Yayınlandı: 2018-11-19 | Güncellenmiş: 2023-02-23