STMicroelectronics LMC6482 Operational Amplifiers
STMicroelectronics LMC6482 Operational Amplifiers (Op-amp) are 16V CMOS dual rail-to-rail input and output Op-amps. The rail-to-rail capability combined with excellent accuracy makes this device ideal for systems such as data acquisition that require wide input signal range. These Op-amps offer a large range of supply voltages ranging from 2.7V to 16V. The STMicroelectronics LMC6482 Operational Amplifiers offer rail-to-rail input and output functionality that allows the use on full range input and output without limitation.The low input bias current performance makes the LMC6482 perfect when used for signal conditioning in sensor interface applications. Typical applications include data acquisition systems, battery-powered instrumentation, instrumentation amplifier, active filtering, DAC buffer, high-impedance sensor interface, and current sensing.
Features
- 2mV (maximum) low input offset voltage
- Rail-to-rail input and output
- 98dB @ 16V excellent CMRR
- Low current consumption of 900µA (maximum)
- 2.7MHz gain bandwidth product
- 2.7V to 16V low supply voltage range
- Unity gain stable
- Low input bias current of 50pA (maximum)
- 4kV HBM high ESD tolerance
- -40°C to +125°C extended temperature range
Applications
- Data acquisition systems
- Battery-powered instrumentation
- Instrumentation amplifier
- Active filtering
- DAC buffer
- High-impedance sensor interface
- Current sensing (high and low side)
Additional Resources
Output Current/Voltage @ VCC = 2.7V
Output Current/Voltage @ VCC = 16V
Yayınlandı: 2018-11-20
| Güncellenmiş: 2022-03-10