STMicroelectronics SMA SM4TY 400W Automotive Transil™
STMicroelectronics SMA SM4TY 400W Automotive Transil™ series protects sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. STMicroelectronics SM4TY devices are packaged in SMA (SMA footprint per IPC 7531 standard).Features
- 400W (10/1000μs)
- 2.3kW (8/20μs)
- Stand-off voltage range from 5V to 70V
- Unidirectional and bidirectional types
- Low leakage current
- 0.2μA at 25°C
- 1μA at 85°C
- Operating Tj max
- 150°C
- High power capability at Tj max
- 270W (10/1000μs)
- JEDEC registered package outline
- Resin meets UL 94, V0
- AEC-Q101 qualified
- Complies with the following standards
- ISO 10605, C = 150pF, R = 330Ω
- 30kV (air discharge)
- 30kV (contact discharge)
- ISO 10605, C = 330pF, R = 330Ω
- 30kV (air discharge)
- 30kV (contact discharge)
- ISO 7637-21
- Pulse 1: VS= -100V
- Pulse 2a: VS= 50V
- Pulse 3a: VS= -150V
- Pulse 3b: VS= 100V
- ISO 10605, C = 150pF, R = 330Ω
Yayınlandı: 2019-02-20
| Güncellenmiş: 2024-02-02