STMicroelectronics SMB SM6TY 600W Transil™
STMicroelectronics SMB SM6TY 600W Transil™ series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required for reliability and stability. SM6TY are packaged in SMB (SMB footprint by IPC 7531 standard).Features
- Peak pulse power
- 600W (10/1000μs)
- 4kW (8/20μs)
- Stand-off voltage ranges from 6V to 70V
- Unidirectional and bidirectional types
- Low leakage current
- 0.2μA at 25°C
- 1μA at 85°C
- Operating Tj max
- 150°C
- High power capability at Tj max
- 515W (10/1000μs)
- JEDEC registered package outline
- Resin meets UL 94, V0
- AEC-Q101 qualified
- Complies with the following standards
- ISO 10605, C = 150pF, R = 330Ω
- 30kV (air discharge)
- 30kV (contact discharge)
- ISO 10605, C = 330pF, R = 330Ω
- 30kV (air discharge)
- 30kV (contact discharge)
- ISO 7637-21
- Pulse 1: VS= -100V
- Pulse 2a: VS= 50V
- Pulse 3a: VS= -150V
- Pulse 3b: VS= 100V
- ISO 10605, C = 150pF, R = 330Ω
Yayınlandı: 2019-02-20
| Güncellenmiş: 2024-02-02