STMicroelectronics SMA SMA6TY 600W Automotive Transil™
STMicroelectronics SMA SMA6TY 600W Automotive Transil™ series is designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required for reliability and stability. STMicroelectronics SMA6TY are packaged in SMA (SMA footprint per IPC 7531 standard).Features
- Peak pulse power
- 600W (10/1000μs)
- 4kW (8/20μs)
- Stand-off voltage range: from 5V to 70V
- Unidirectional and bidirectional types
- Low leakage current
- 0.2μA at 25°C
- 1μA at 85°C
- Operating Tj max 150°C
- JEDEC registered package outline
- Resin meets UL 94, V0
- AEC-Q101 qualified
- Complies with the following standards
- ISO 10605, C = 150pF, R = 330Ω
- 30kV (air discharge)
- 30kV (contact discharge)
- ISO 10605, C = 330pF, R = 330Ω
- 30kV (air discharge)
- 30kV (contact discharge)
- ISO 7637-21
- Pulse 1: VS= -100V
- Pulse 2a: VS= 50V
- Pulse 3a: VS= -150V
- Pulse 3b: VS= 100V
- ISO 10605, C = 150pF, R = 330Ω
View Results ( 36 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Polarite | Sıkıştırma Voltajı | Çalışma Voltajı |
|---|---|---|---|---|---|
| SMA6T30CAY | ![]() |
ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi | Bidirectional | 53.5 V | 25.6 V |
| SMA6T22CAY | ![]() |
ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi | Bidirectional | 39.3 V | 18.8 V |
| SMA6T33AY | ![]() |
ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni | Unidirectional | 59 V | 28.2 V |
| SMA6T18AY | ![]() |
ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni | Unidirectional | 32.3 V | 15.3 V |
| SMA6T22AY | ![]() |
ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni | Unidirectional | 39.3 V | 18.8 V |
| SMA6T36AY | ![]() |
ESD Protection Diodes / TVS Diodes Automotive 600 W, 30.8 V TVS in SMA | Unidirectional | 49.9 V | 30.8 V |
| SMA6T56CAY | ![]() |
ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi | Bidirectional | 100 V | 47.6 V |
| SMA6T24CAY | ![]() |
ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi | Bidirectional | 42.8 V | 20.5 V |
| SMA6T12AY | ![]() |
ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni | Unidirectional | 21.7 V | 10.2 V |
| SMA6T68CAY | ![]() |
ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi | Bidirectional | 121 V | 58.1 V |
Yayınlandı: 2019-02-20
| Güncellenmiş: 2024-02-02