STMicroelectronics STM32F0DISCOVERY Discovery Kit

STMicroelectorincs STM32F0DISCOVERY Discovery Kit helps to discover the features of the STM32F051xx Cortex®-M0 features and to develop your applications easily. The kit includes everything required for beginners and experienced users to get started quickly.

Based on the STM32F051R8T6, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules.

Features

  • STM32F051R8T6 microcontroller featuring 64KB Flash memory, 8KB RAM in an LQFP64 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 5V supply voltage
  • External application power supply: 3V and 5V
  • Four LEDs
    • LD1 (red) for 3.3V power on
    • LD2 (red/green) for USB communication
    • LD3 (green) for PC9 output
    • LD4 (blue) for PC8 output
  • Two push buttons (user and reset)
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
  • An additional board is provided which can be connected to the extension connector for even easier prototyping and probing
  • Comprehensive free software including a variety of examples, part of STM32CubeF0 package or STSW-STM32049 for legacy Standard Libraries usage
Yayınlandı: 2012-07-18 | Güncellenmiş: 2022-03-11