STMicroelectronics STPM066S PMICs
STMicroelectronics STPM066S PMICs are engineered for ADAS applications. The STPM066S multiple voltage regulators contain one battery-compatible BUCK pre-regulator, one BOOST, one LDO, and a precise voltage reference regulator. Each regulator features internal power switches. OTP (One Time Programmable) cells are implemented to program main device parameters (output voltages and currents, switching frequencies) and configure the power-up sequence. An SPI interface can enable or disable the single voltage regulators for diagnostic information and to program internal block parameters (monitor and Good Power thresholds, slew rate, etc.).The STMicro STPM066S PMICs have features to support applications that need to fulfill functional safety requirements as defined by Automotive Safety Integrity Level (ASIL) A-B-C-D.
Features
- AEC-Q100 qualified
- Pre SMPS BUCK regulator, adjustable via OTP to 1.0V, 1.1V, 1.2V, 1.35V, 1.5V, 3.3V, 3.6V, and 5.0V at 1.35A/2.6A min peak current limit, 0.4MHz/2.4MHz
- Post SMPS BOOST regulator, adjustable via OTP to 5.0V at 0.3A max load current, 7.0V at 0.2A max load current, 2.4MHz
- Post Linear regulator LDO, adjustable via OTP to 1.2V, 1.25V, 1.3V, 1.8V, 2.5V, 2.8V, 3.3V, and 5.0V at 300mA/600mA max load current
- Precise Voltage reference, adjustable via OTP to 1.8V, 2.5V, 3.3V, and 4.1V at 20mA max load current
- SPI interface with CRC
- Programmable slew rate/soft start
- Voltage supervisors
- Spread frequency spectrum
- Reset and reset the sensitivity list
- Adjustable window watchdog supervisors
- Programmed power-up phase via OTP
- Short circuit protected outputs and Fault detection pin to Microcontroller
- Low external components number
- Thermal shutdown junction temperature of +175°C
Applications
- Automotive
- ADAS
- Chassis and Safety
- Electro Mobility
Block Diagram
Yayınlandı: 2023-06-20
| Güncellenmiş: 2023-12-28