STMicroelectronics VND70/VNQ70/VN9D High-Side Drivers for Automotive

STMicroelectronics VND70/VNQ70/VN9D High-Side Drivers for Automotive Applications are dual/quad channels using ST proprietary VIPower® M0-7 technology. The high-side drivers provide protection and diagnostics by driving 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface.

Load current limitation, overload active management by power limitation, and overtemperature shutdown with configurable latch-off are integrated advanced protective functions available in the VND70/VNQ70/VN9D high-side drivers. In case of fault or disabled latch-off functionality, a FaultRST pin unlatches the output. During the module low-power mode and external sense resistor sharing, a sense enables pin allows OFF-state diagnosis to be disabled.

The VN9D, M0-9T technology devices feature digital current and chip temperature sensing for automotive applications powered by 12V battery tracks.

Features

  • VNQ70 Features
    • Automotive qualified
    • Quad-channel smart high-side driver with CS analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
    • CurrentSense diagnostic functions
    • Analog feedback of load current with high precision proportional current mirror
    • Overload and short to ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
    • Sense enable/disable
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self-limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Reverse battery with external components
    • Electrostatic discharge protection
  • VND70 Features
    • AEC-Q100 qualified
    • Double channel smart high side driver with MultiSense analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
    • MultiSense diagnostic functions
    • Multiplexed analog feedback of load current with high precision proportional current mirror, VCC supply voltage, and TCHIP device temperature
    • Overload and short to ground (power limitation) indication
    • Thermal shutdown indication
    • Off-state open-load detection
    • Output short to VCC detection
    • Sense enable/disable
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self-limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Electrostatic discharge protection
  • VN9D Features
    • AEC-Q100 qualified
    • Extreme low voltage operation for deep cold-cranking applications (compliant with LV124, revision 2013)
    • 24-bit ST-SPI for full diagnostic and digital current sense feedback
    • Integrated 10-bit ADC for digital current sense
    • Integrated PWM engine with independent phase shift and frequency generation (for each channel)
    • Programmable Bulb/LED mode for all channels
    • Advanced limp-home functions for a robust fail-safe system
    • Very low standby current
    • Optimized electromagnetic emissions
    • Very low electromagnetic susceptibility
    • Control through direct inputs and/or SPI
    • Compliant with European directive 2002/95/EC
    • Digital proportional load current sense
    • Synchronous diagnostic of overload and short to GND, output shorted to VCC and OFF-state open-load
    • Programmable case overtemperature warning
    • Two levels load current limitation
    • Self-limiting of fast thermal transients
    • Undervoltage shutdown
    • Overvoltage clamp
    • Latch-off or programmable time-limited auto restart (power limitation and overtemperature shutdown)
    • Load dump protected
    • Protection against loss of ground

Applications

  • All types of automotive resistive, inductive and capacitive loads
  • Specially intended for automotive signal lamps or turn indicators
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Çıkış Sayısı Açıklama
VND7020AJTR VND7020AJTR Veri Sayfası 2 Output Kapı Sürücüleri Double channel high-side driver with MultiSense analog feedback for automotive a
VNQ7003SYTR VNQ7003SYTR Veri Sayfası 4 Output Güç Anahtarı IC'leri - Güç Dağıtımı Quad-channel high-side driver with 16-bit SPI interface
VN9D30Q100FTR VN9D30Q100FTR Veri Sayfası 6 Output Kapı Sürücüleri 6-channel high-side driver with 24-bit SPI interface for automotive applications
VNQ7050AJTR VNQ7050AJTR Veri Sayfası 4 Output Güç Anahtarı IC'leri - Güç Dağıtımı Quad-channel HSD with analog current sense
VN9D5D20FNTR VN9D5D20FNTR Veri Sayfası 4 Output Kapı Sürücüleri 4-channel high-side driver with 24-bit SPI interface for automotive applications
VND7012AYTR VND7012AYTR Veri Sayfası 2 Output Güç Anahtarı IC'leri - Güç Dağıtımı Double channel high-side driver with MultiSense analog feedback
VNQ9080AJTR VNQ9080AJTR Veri Sayfası 2 Output Kapı Sürücüleri Quad channel high-side driver Current Sense analog feedback for automotive
Yayınlandı: 2017-05-17 | Güncellenmiş: 2024-12-10