STMicroelectronics CAM-66GY RGB Promodules

STMicroelectronics CAM-66GY RGB Promodules are sample camera modules made for seamless evaluation and integration of the VD66GY 1.5-megapixel color image sensor. The ready-to-use vision extensions integrate a VD66GY image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm2. The CAM-66GY leverages the complete toolbox of on-chip features of the embedded VD66GY image sensor, such as binning, autoexposure, or context management. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring a MIPI CSI-2 output (single- or dual-phase), the promodules are ideally suited for embedded low-power setups.

The STMicroelectronics promodule references feature various lenses to match the needs of every application in terms of optical setup and mechanical constraints. All camera modules are equipped with the same FPC-to-board connector and pinout. The plug-and-play architecture allows users to change promodules instantly and reuse the same setup with different lenses, color options, and even different image sensors in the ST BrightSense portfolio.

CAM-66GY promodules can be tested and integrated on computers or embedded processing boards using hardware and software tools from STMicroelectronics. The compatible EVK Main and P-Board hardware kits enable straight connection to a PC and embedded processing platforms respectively. Evaluation GUI software and Linux drivers are available for download.

Features

  • “Promodules” turnkey camera modules for evaluation:
    • Including a VD66GY image sensor, lens holder, lens, and plug-and-play flex connection
    • Lens focused, glued, and tested in a cleanroom environment using specialized equipment
    • Small footprint down to 6.5mm2
  • Various lens options
    • Ultra-wide-angle lens for wide scene capture (152° DFOV)
    • Highly compact lens for a thin module (84° DFOV)
    • General purpose lens enabling various system setups (73° DFOV)
  • Plug-and-play connector to change the promodules at any time
    • FPC-to-board 30-pin connector
    • Same connector for all ST promodules
  • Ready for evaluation and integration
    • On a computer with a USB output using the EVK Main hardware tool and the free Evaluation GUI software
    • On embedded processing platforms with a MIPI CSI-2 output using the P-Board hardware tool and free Linux software tools
  • Promodules also available in monochrome versions (CAM-56G3)

Applications

  • Home and service robots
  • Smart appliances
  • AR/VR and gaming
  • Drones and UAVs
  • Industrial robots and AGVs
  • Quality inspection
  • 3D stereo imaging
  • Barcode reading, logistics, and retail
  • Security and biometrics

Specifications

  • Image characteristics
    • VD66GY sensor
    • 1.53MP resolution, 1124 x 1364
    • 5:6 aspect ratio
    • Global shutter type
    • Color RGB
  • Electrical characteristics
    • FPC-to-board connector type
    • Hirose BM28 B0.6-30DP/2-0.35V connector reference
    • 30-pins
    • MIPI CSI-2 output interface, one- or two-lanes
    • I2C control interface
    • RAW8 and RAW10 output format
    • 2.8V to 1.8V to 1.15V supply voltages
    • 6MHz to 27MHz external clock frequency
  • Optical characteristics
    • CAM-6GY-073VIS
      • F/2.2 aperture (f/#)
      • 73° D, 51° H, and 60° V field of view
      • 3.03mm EFL
      • 40cm -> ∞ depth of field
      • <1% TV distortion
    • CAM-6GY-084VIS
      • F/2.0 aperture (f/#)
      • 84° D, 60° H, and 69° V field of view
      • 2.51mm EFL
      • 30cm -> ∞ depth of field
      • <1.5% TV distortion
    • CAM-6GY-152VIS
      • F/2.0 aperture (f/#)
      • 152° D, 97° H, and 118° V field of view
      • 1.69mm EFL
      • 40cm -> ∞ depth of field
      • <27% TV distortion
    • Visible filter
  • Mechanical characteristics
    • CAM-6GY-073VIS
      • 6.5mm x 6.5mm x 4.68mm (LxWxH) module head dimensions
      • 12.4mm x 8.0mm x 4.68mm (LxWxH) module total dimensions
    • CAM-6GY-084VIS
      • 6.5mm x 6.5mm x 3.98mm (LxWxH) module head dimensions
      • 12.4mm x 8.0mm x 3.98mm (LxWxH) module total dimensions
    • CAM-6GY-152VIS
      • 9.0mm x 9.0mm x 7.15mm (LxWxH) module head dimensions
      • 13.65mm x 9.0mm x 7.15mm (LxWxH) module total dimensions
    • 7.45mm distance from the connector to the optical center
  • Embedded
    • Image quality optimization
      • Autoexposure
      • Automatic dark calibration
      • Defective pixel correction
      • Analog and digital gains
    • Power and data optimization
      • Cropping
      • Binning
      • Subsampling
      • Context management with up to four contexts
    • Mirror/flip
    • Test pattern generation
    • Temperature sensor
    • 6x GPIOs
Yayınlandı: 2024-08-14 | Güncellenmiş: 2025-06-13