STMicroelectronics STEVAL-IFP021V1 Demonstration Board
STMicroelectronics STEVAL-IFP021V1 Demonstration Board is based on the STEF05 and STEF12 electronic fuses (E-Fuses). It is designed to help users evaluate the benefit of the complete protection offered by the E-Fuse family and to customize their own application. The E-Fuse family of hot-swap converters is designed to replace the mechanical fuses on low-voltage power lines. The STEF05 and STEF12 are integrated electronic fuses optimized for monitoring output current and input voltage. Connected in series to the 5V/12V rails, the E-Fuses can protect the electronic circuitry on the output from overcurrent and overvoltage.Features
- 5V and 12V input voltage ratings
- 3.6A typical continuous current each
- Adjustable slew rate for output voltage
- Overvoltage clamp
- Undervoltage lockout (UVLO)
- Programmable short-circuit current limit
- Overload current limit
- Controlled output voltage ramp
- Thermal latch protection
- Fault condition flag
- Enable pin
- RoHS compliant
Yayınlandı: 2019-10-14
| Güncellenmiş: 2024-03-15