STMicroelectronics STEVAL-LLL007V1 Evaluation Kit

STMicroelectronics STEVAL-LLL007V1 Evaluation Kit is configured to evaluate the operation of the LED1202 driver. The STEVAL-LLL007V1 Evaluation Kit includes the STEVAL-LLL007M1 main board and the STEVAL-LLL007D1 and STEVAL-LLL007D2 panel boards. The main board connects to a NUCLEO-L073RZ development platform running the STSW-LLL007FW firmware. This firmware comes with pre-configured random and wave patterns for use in standalone mode.

Users can develop pattern sequences by connecting the Nucleo platform to a PC running a dedicated GUI program, giving access to all the LED driver settings. The STEVAL-LLL007D1 panel board and the STEVAL-LLL007D2 panel board connected with an external power source via the J13 connector on the STEVAL-LLL007M1 board achieve maximum luminosity.

Features

  • 3x LED1202 12-channel low quiescent current LED drivers embedded on the main board
  • Can immediately drive 36 white LEDs available on the main board
  • Includes additional panel boards to let you expand your development
    • 1 with 36 white LEDs
    • 1 with 12 RGB LEDs
  • Designed for use with the NUCLEO-L073RZ development platform running the STSW-LLL007FW firmware
  • E5V connector to supply STM32 Nucleo board and additional panels
  • Supplied with a range of default patterns
  • GUI for advanced driver configuration and customized pattern generation
  • CE Certified
  • RoHS and China RoHS-compliant
  • WEEE compliant (2012/19/UE RAEE II)

Kit Contents

  • STEVAL-LLL007M1 main board
  • STEVAL-LLL007D1 panel board with 36 white LEDS
  • STEVAL-LLL007D2 panel board with 12 RGB LEDS
Yayınlandı: 2019-03-26 | Güncellenmiş: 2024-02-08