STMicroelectronics STEVAL-MKI250KA Biosensor Evaluation Kit
STMicroelectronics STEVAL-MKI250KA Biosensor Evaluation Kit consists of an ad hoc PCB with a pre-mounted ST1VAFE3BX biosensor. The ST1VAFE3BX biosensor features a vertical analog front-end (vAFE) for biopotential signals and an ultra-low-power accelerometer with AI and anti-aliasing. The kit's board contains the complete ST1VAFE3BX pinout and the required decoupling capacitors on VDD and VDDIO power supply lines, STEVAL-MKE006A, and STEVAL-MKE007A electrode boards. When the STEVAL-MKE007A electrode board is used, an ECG cable with a 3.5mm phone jack can facilitate connection. The kit allows users to show the functionalities of the biopotential device as an ECG signal, for example.The kit includes a high-performance 32-bit microcontroller (MCU) that functions as a bridge between the sensor and a PC. This MCU enables the use of the downloadable graphical user interface (MEMS Studio) or dedicated software routines for customized applications. The STMicroelectronics STEVAL-MKI250KA kit is compatible with the STEVAL-MKI109V3 and STEVALMKI109D motherboards. The kit can also be plugged into other boards like STEVAL-MKBOXPRO and XNUCLEO-IKS4A1.
Features
- Complete ST1VAFE3BX pinout for a standard DIL-24 socket
- ECG monitoring
- Fully compatible with STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
- RoHS compliant
Applications
- Biopotential signal detection (ENG, ECG, EEG)
- Wearable and portable devices
- Activity tracking and well-being
Kit Contents
- ST1VAFE3BX biosensor with vAFE (vertical analog front end) for biopotential signals and ultra-low-power accelerometer with AI and anti-aliasing
- Required decoupling capacitors on VDD and VDDIO power supply lines
- High-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC
Videos
Yayınlandı: 2024-09-30
| Güncellenmiş: 2025-08-29