STMicroelectronics STEVAL-POE003V1 Evaluation Board

STMicroelectronics STEVAL-POE003V1 Evaluation Board is designed to evaluate the PM8804/5. The STMicroelectronics PM8804/5 is an IEEE 802.3bt PoE-PD interface with a system-in-package for smart power supplies. The PoE interface is based on the PM8805 PoE-PD interface and a DC-DC forward active clamp converter is based on the PM8804 controller. The STEVAL-POE003V1 targets high-efficiency conversion over a wide load range.

Features

  • Features of PM8805
    • System in package integrating a double active bridge, a hot-swap MOSFET, and a PoE-PD interface
    • PoE-PD single-signature interface compliant with IEEE 802.3bt
    • Detection and support of high-power 4-pair applications
    • 100V N-Ch MOSFETs with 0.2Ω total path resistance for each active bridge
    • Identifies which kind of PSE (standard or legacy) it is connected to and provides successful IEEE802.3 af/at/bt classification indication as a combination of the T0, T1, and T2 signals (open drain)
    • VFQFPN43 8x8 mm with 6 exposed pads
  • WEEE compliant
  • RoHS compliant
  • Features of PM8804
    • PWM peak current mode controller
    • Input operating voltage up to 75V
    • Internal high voltage start-up regulator with 20mA capability
    • Programmable fixed frequency up to 1Mhz
    • Soft start-up with settable time
    • Soft turn off (optionally disabled)
    • Dual 1Apk, low-side complementary gate drivers
    • GATE2 optionally turned off for reduced consumption
    • 80% maximum duty cycle with internal slope compensation
    • VFQFPN 3.0x3.0x1.0 16L 0.5mm pitch

Layout

Chart - STMicroelectronics STEVAL-POE003V1 Evaluation Board
Yayınlandı: 2019-02-14 | Güncellenmiş: 2024-02-01