STMicroelectronics STEVAL-SPSA068 Evaluation Board
STMicroelectronics STEVAL-SPSA068 Evaluation Board is based on the SPSA068 buck voltage regulator, which has a precise voltage reference designed for automotive MCU applications. The SPSA068 regulators feature internal power switches, and an internal programmable memory allows the selection of the primary device parameters.The STMicroelectronics STEVAL-SPSA068 Evaluation Board has been programmed in the following state: VOUT = 1.2V, switching frequency = 400kHz, watchdog disabled, VREF enabled, and OV/UV = +/-5%. The SPSA068 is already programmed, so an external microcontroller is not required to operate the STEVAL-SPSA068 application. Users can set a VOUT different than 1.2V by utilizing an external resistor divider.
Features
- 4.2V to 19V input operating voltage
- 1.2V output voltage without an external resistor
- 1.2V to 5V output voltage using an external resistor
- 400kHz switching frequency
- 1A load current
- Watchdog disabled
- +/-5% overvoltage/undervoltage thresholds
- Evaluation board design with optimized bill of materials
- VREF, tracking of VBUCK in the power-up phase, enabled
- Short-circuit-protected outputs and a fault detection pin
- Thermal warning and thermal shutdown
Applications
- Telematics and connectivity control unit
- Rearview camera
- Driver Monitoring System (DMS)
- On Board Charger (OBC)
Overview
Yayınlandı: 2025-07-07
| Güncellenmiş: 2025-07-19