STMicroelectronics STM32G081B-EVAL Evaluation Board

STMicroelectronics STM32G081B-EVAL Evaluation Board is a high-end development platform designed for Arm® Cortex®-M0+ core-based STM32G081RBT6 microcontrollers. The STM32G081RBT6 microcontrollers offer USB Type-C™ and power delivery controller interfaces (UCPD), compliant with USB type-C r1.2 and USB PD specification r3.0, two I2Cs, two SPIs, five USARTs, one LP UART, one 12-bit ADC, two 12-bit DACs, two GP comparators, two LP timers, internal 32KB SRAM and 128KB Flash, CEC, SWD debugging support.

The STM32G081B-EVAL Evaluation Board features a full range of hardware options including a motherboard, a legacy peripheral daughterboard, and a USB-C and Power Delivery daughterboard. These contribute to evaluating all peripherals such as USB Type-C connector with USB PD, motor control connector, RS232, RS485, Audio DAC, microphone ADC, TFT LCD, IrDA, IR LED, IR receiver, LDR, MicroSD card, CEC on two HDMI connectors, smart card slot, RF E2PROM & Temperature sensor, and to develop applications. The STM32G081B-EVAL integrates an ST-LINK/V2-1 as an embedded in-circuit debugger and programmer for the STM32 MCU. The USB-C and Power Delivery daughterboard features two independent USB-C ports controlled by an STM32G0 as an easy way to connect a daughterboard or wrapping board for the user's specific applications.

Features

  • Mother board
    • STM32G081RBT6 microcontroller with 128Kbytes of Flash memory and 32Kbytes of RAM in LQFP64 package
    • MCU voltage choice fixed 3.3V or adjustable from 1.65V to 3.6V
    • I2C compatible serial interface
    • RTC with backup battery
    • 8-Gbyte or more SPI interface microSD card
    • Potentiometer
    • 4 color user LEDs and one LED as MCU low-power alarm
    • Reset, Tamper and User buttons
    • 4-direction control and selection joystick
    • Board connectors:
      • 5V power jack
      • RS-232 and RS485 communications
      • Stereo audio jack including analog microphone input
      • microSD card
      • Extension I2C connector
      • Motor-control connector
    • Board extension connectors:
      • Daughterboard connectors for legacy peripheral daughter board or USB-C daughterboard
      • Extension connectors for daughterboard or wire-wrap board
    • Flexible power-supply options:
      • 5V power jack
      • ST-LINK/V2-1 USB connector
      • Daughterboard
    • On-board ST-LINK/V2-1 debugger/programmer with USB re- enumeration capability: mass storage, virtual COM port and debug port
    • Comprehensive free software libraries and examples available with the STM32Cube package
    • Support of a wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based IDEs
  • Legacy peripheral daughterboard
    • IrDA transceiver
    • IR LED and IR receiver
    • Light dependent resistor (LDR)
    • Temperature Sensor
    • Board connectors:
      • Two HDMI connectors with DDC and CEC
      • Smart card slot
  • USB-C and Power Delivery daughterboard
    • Mux for USB3.1 Gen1 / DisplayPort input and Type-C port1 output
    • Mux for Type-C port2 input and DisplayPort output / USB2.0
    • VCONN on Type-C port1
    • USB PD on Type-C port1
    • Board connectors:
      • Type-C port1 DRP (dual-role port)
      • Type-C port2 Sink
      • DisplayPort input
      • DisplayPort output
      • USB 3.1 Gen1 Type-B receptacle
      • USB2.0 Type-A receptacle
      • 19V power jack for USB PD

Layout

Chart - STMicroelectronics STM32G081B-EVAL Evaluation Board
Yayınlandı: 2019-02-07 | Güncellenmiş: 2025-01-14