STMicroelectronics TSB621 Low Power Operational Amplifier
STMicroelectronics TSB621 Low Power Operational Amplifier is a general-purpose dual-operational amplifier with an extended operating supply voltage range (2.7V to 36V) and rail-to-rail output. TSB621 offers an excellent speed/power consumption ratio with a 1.7MHz gain bandwidth while consuming less than 375μA per operator at 36V supply. Operating from -40°C to +125°C, the SOT23-5 packaged TSB621 amplifier is suitable for applications with limited space on the board. Typical applications include industrial, power supplies, and automotive.Features
- Low 1mV maximum offset voltage at +25°C
- Low 375μA maximum current consumption per operator at 36V
- Wide 2.7V to 36V supply voltage range
- 1.7MHz gain bandwidth
- Unity gain stable
- Rail-to-rail output
- Input common mode voltage includes ground
- High 4kV HBM ESD tolerance
- EMI hardened
- -40°C to +125°C extended temperature range
- Automotive qualified
- SOT23-5 package style
Applications
- Industrial
- Power supplies
- Automotive
Yayınlandı: 2023-03-20
| Güncellenmiş: 2023-09-26